Schneider Electric TeSys Contactor Coil for use with LC1SF1200
- RS Stock No.:
- 357-442
- Mfr. Part No.:
- LXEFK250
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€854.55
(exc. VAT)
€1,051.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €854.55 |
*price indicative
- RS Stock No.:
- 357-442
- Mfr. Part No.:
- LXEFK250
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Coil | |
| For Use With | LC1SF1200 | |
| Standards/Approvals | No | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Coil | ||
For Use With LC1SF1200 | ||
Standards/Approvals No | ||
Series TeSys | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Specific Contactor Coil is compatible with the TeSys F LC1SF contactor and the TeSys F LA4EM electronic control module. It is designed for use with the LC1SF1200 contactor and requires the complementary device LA4EM250FK for proper operation. The coil supports control circuit voltages ranging from 100 to 250 V AC at 50/60 Hz and 100 to 380 V DC, offering versatility for both AC and DC electronic control circuits. The tightening torque for the control circuit is 1.2 N·m. This coil is ideal for industrial motor control and automation applications, ensuring efficient and reliable operation.
Mechanical durability of 0.5 Mcycles
Built in bidirectional peak limiting
Green Premium product
RoHS compliant
Related links
- Schneider Electric TeSys Contactor Coil for use with LC1 Series
- Schneider Electric TeSys Contactor Coil for use with LC series
- Schneider Electric TeSys Contactor Coil for use with DR5TF, LC1F400
- Schneider Electric TeSys Contactor Coil for use with LC1F265 127 V ac
- Schneider Electric TeSys Contactor Coil for use with LC1F185 240 V ac
- Schneider Electric TeSys Contactor Coil for use with LC1F185 100 V ac
- Schneider Electric TeSys Contactor Coil for use with LC1F265 200 V ac
- Schneider Electric TeSys Contactor Coil for use with DR5TF 48 V ac/dc
