Schneider Electric TeSys Contactor Coil for use with LC series

Unavailable
RS will no longer stock this product.
RS Stock No.:
210-9996
Mfr. Part No.:
LX4FF024
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

RoHS Status: Exempt

COO (Country of Origin):
CZ

Schneider Electric LX4FF024


TeSys F DC coil 24V (voltage code BD), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1 F115, F150. It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C. It provides to the contactor high operating rates until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).

The Schneider Electric LX4 series is a contactor coil for LC series contactor which has control circuit voltage of 24 V dc. It has ambient operating temperature from -5 to 55 °C and has net weight of 0.43 kg.

Mechanical durability up to 10 Mcycles
Coil technology without built-in suppressor module
Maximum operating rate 2400 cyc/h 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy