Schneider Electric TeSys Connection Link for use with LC1G265-500
- RS Stock No.:
- 446-883
- Mfr. Part No.:
- LA9GSW601
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 8 units)*
€260.06
(exc. VAT)
€319.87
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €260.06 | €32.508 |
*price indicative
- RS Stock No.:
- 446-883
- Mfr. Part No.:
- LA9GSW601
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Link for Star Connection | |
| Product Type | Connection Link | |
| For Use With | LC1G265-500 | |
| Standards/Approvals | EN/IEC 60947-4-1 | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Link for Star Connection | ||
Product Type Connection Link | ||
For Use With LC1G265-500 | ||
Standards/Approvals EN/IEC 60947-4-1 | ||
Series TeSys | ||
- COO (Country of Origin):
- CN
The Schneider Electric Star connection bar for TeSys Giga contactor is a connection accessory designed for star electrical circuits. It enables easy and reliable wiring of star-configured motor connections. Sold as an accessory or separate part for flexible installation and maintenance.
EN/IEC 60947-4-1 standards
Height is 81 mm
Related links
- Schneider Electric TeSys Connection Link for use with LC1D40-D65
- Schneider Electric TeSys Connection Link for use with TeSys K contactors
- Schneider Electric TeSys K Connection Link for use with Contactor
- Schneider Electric TeSys Terminal for use with LC1G265-500
- Schneider Electric TeSys F Connection Link for use with LC1F150/185
- Schneider Electric TeSyS D Connection Link for use with LC1DT25, LC1DT20
- Schneider Electric TeSyS D Connection Link for use with LC1D50A, LC1D40A
- Schneider Electric TeSyS GV Connection Link for use with LC1D09...D38
