Schneider Electric TeSys Terminal for use with LC1G265-500

Subtotal (1 unit)*

€498.42

(exc. VAT)

€613.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€498.42

*price indicative

RS Stock No.:
446-856
Mfr. Part No.:
LA9G3112
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Terminal

Accessory Type

Terminal Extension

For Use With

LC1G265-500

Standards/Approvals

UL 60947-4-1, GB/T 14048.4, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1

Series

TeSys

COO (Country of Origin):
CN
The Schneider Electric Flexible terminal extensions for TeSys Giga contactor enable precise alignment with MCCBs, ensuring secure and adaptable connections. Designed to operate reliably at altitudes up to 3000 m without derating, they maintain performance in high-elevation installations.

3 conforming to IEC 60947-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy