Allen Bradley 100K Contactor Wiring Kit for use with 100K Series
- RS Stock No.:
- 502-464
- Distrelec Article No.:
- 302-26-696
- Mfr. Part No.:
- 100-KPR
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€8.03
(exc. VAT)
€9.88
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.03 |
*price indicative
- RS Stock No.:
- 502-464
- Distrelec Article No.:
- 302-26-696
- Mfr. Part No.:
- 100-KPR
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor Wiring Kit | |
| Accessory Type | Wiring Kit | |
| For Use With | 100K Series | |
| Standards/Approvals | No | |
| Series | 100K | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor Wiring Kit | ||
Accessory Type Wiring Kit | ||
For Use With 100K Series | ||
Standards/Approvals No | ||
Series 100K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
100-K Reverse Wiring Kit
Easy, fast and fault free wiring of reversing combinations
Power and control connections for electrical interlocking
Related links
- Allen Bradley 100K Contactor Interlock for use with 100K Series, 700K Series
- Allen Bradley 100K Contactor 3-Pole 4 kW 24V dc 690V ac
- Allen Bradley 100K Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Allen Bradley 100K Contactor 3-Pole 2.2 kW 24V 690V ac
- Allen Bradley 100K Contactor 3-Pole 4 kW 110V ac 690V ac
- Allen Bradley 100K Contactor 3-Pole 2.2 kW 110V ac 690V ac
- Allen Bradley 100K Contactor 3-Pole 2.2 kW 24V ac 690V ac
- Allen Bradley 100K Contactor 3-Pole 4 kW 24V ac 690V ac
