Allen Bradley 100K Contactor Interlock for use with 100K Series, 700K Series
- RS Stock No.:
- 502-468
- Distrelec Article No.:
- 302-26-695
- Mfr. Part No.:
- 100-KMCH
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€4.26
(exc. VAT)
€5.24
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.26 |
*price indicative
- RS Stock No.:
- 502-468
- Distrelec Article No.:
- 302-26-695
- Mfr. Part No.:
- 100-KMCH
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor Interlock | |
| Accessory Type | Interlock | |
| For Use With | 100K Series, 700K Series | |
| Standards/Approvals | No | |
| Series | 100K | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor Interlock | ||
Accessory Type Interlock | ||
For Use With 100K Series, 700K Series | ||
Standards/Approvals No | ||
Series 100K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
100-K Mechanical Interlock
Prevents simultaneous closing of reversing contactors due to mechanical shock or control fault
Front Mount onto contactors
Auxiliary contacts snap on top of mechanical interlock if required
Related links
- Allen Bradley 100K Surge Suppressor for use with 100 Series 700K Series
- Allen Bradley 100K Surge Suppressor for use with 100 Series 104K Series
- Allen Bradley 100K Contactor Wiring Kit for use with 100K Series
- Allen Bradley 100K Contactor 3-Pole 4 kW 24V dc 690V ac
- Allen Bradley 100K Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Allen Bradley 100K Contactor 3-Pole 2.2 kW 24V 690V ac
- Allen Bradley 100K Contactor 3-Pole 4 kW 110V ac 690V ac
- Allen Bradley 100K Contactor 3-Pole 2.2 kW 110V ac 690V ac
