Schneider Electric TeSys Suppressor Module for use with LP1D80
- RS Stock No.:
- 654-159
- Mfr. Part No.:
- LA4DE3U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€32.46
(exc. VAT)
€39.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.46 |
*price indicative
- RS Stock No.:
- 654-159
- Mfr. Part No.:
- LA4DE3U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Suppressor Module | |
| Accessory Type | Suppressor Module | |
| For Use With | LP1D80 | |
| Standards/Approvals | RoHS | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Suppressor Module | ||
Accessory Type Suppressor Module | ||
For Use With LP1D80 | ||
Standards/Approvals RoHS | ||
Series TeSys | ||
- COO (Country of Origin):
- BG
The Schneider Electric Suppressor module is designed to enhance the performance of your electrical systems by providing effective voltage surge protection. This varistor module operates within a voltage range of 110 to 250 V DC, effectively limiting peaks in voltage to safeguard connected components. With a robust build meant for top mounting, it can be easily installed with screws to ensure secure placement, making it compatible with a variety of devices, including 4P LP1D80 and 3P LC1D80...D95. Weighing just 0.018 kg, this lightweight yet durable component is an essential addition for anyone looking to improve system resilience against transient overvoltage events. Its adherence to international safety standards reinforces its reliability in demanding environments.
Varistor technology ensures peak limiting, protecting sensitive equipment
Designed for easy top mounting and screw fixation for straightforward installation
Certified to meet IEC 60947-5-1 and other key international standards for safety
Housed in a compact unit, optimising space in installation environments
IP2X rated for protection against accidental contact, enhancing user safety
Environmental profile supports sustainability initiatives with recyclable packaging
Lightweight design at 0.018 kg facilitates improved handling and installation
Related links
- Schneider Electric TeSys D Suppressor Module for use with 4P LP1D80 4P LP1D40 to D65
- Schneider Electric TeSys Surge Suppressor for use with LC Series
- Schneider Electric TeSyS D Surge Suppressor for use with LC Series
- Schneider Electric TeSyS K Surge Suppressor for use with TeSys K Series
- Schneider Electric TeSyS K Surge Suppressor for use with CA series LC Series
- Schneider Electric TeSyS D Surge Suppressor for use with CAD32 4P LC1D098...D258
- Schneider Electric Suppressor Module TeSyS D Series Varistor for Use with 4P LC1D40008
- Schneider Electric TeSyS K Suppressor Diode for use with Varistor
