Schneider Electric TeSyS K Suppressor Diode for use with Varistor
- RS Stock No.:
- 220-1244
- Mfr. Part No.:
- LA4KE1E
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€73.80
(exc. VAT)
€90.77
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €73.80 | €14.76 |
*price indicative
- RS Stock No.:
- 220-1244
- Mfr. Part No.:
- LA4KE1E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Suppressor Module | |
| Product Type | Suppressor Diode | |
| For Use With | Varistor | |
| Standards/Approvals | No | |
| Series | TeSyS K | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Suppressor Module | ||
Product Type Suppressor Diode | ||
For Use With Varistor | ||
Standards/Approvals No | ||
Series TeSyS K | ||
- COO (Country of Origin):
- ID
Schneider Electric LA4KE1E
TeSys K suppressor module, for contactors LC.K, LP.K, CA.K. To be used with 32-48V AC or DC control circuit voltage, it provides a varistor protection limiting the transient voltage to 2 Uc max. Clip-on mounting on front of contactor (no tools required), it incorporates a power-on LED indicator. Sold in lots of 5 units. Green Premium compliant (RoHS/REACh).
The Schneider Electric TeSys K suppressor module, for contactors LC.K, LP.K, CA.K. To be used with 32-48V AC or DC control circuit voltage, it provides a varistor protection limiting the transient voltage to 2 Uc max. Green Premium compliant (RoHS/REACh).
It provided Clip-on mounting on front of contactor (no tools required), it incorporates a power-on LED indicator Sold in lots of 5 units
Related links
- Schneider Electric TeSyS K Surge Suppressor for use with TeSys K Series
- Schneider Electric TeSyS K Surge Suppressor for use with LP series, CA series
- Schneider Electric TeSys K Surge Suppressor for use with LC Series CA series
- Schneider Electric TeSyS K Surge Suppressor for use with CA series LC Series
- Schneider Electric TeSys K Contactor Timer
- Schneider Electric TeSys K LP1K Contactor 6 A, 1 NO + 1 NC
- Schneider Electric TeSys K LP1K Contactor 12 A, 1 NO + 1 NC
- Schneider Electric TeSys K Contactor 3-Pole 3 kW, 3NO
