Siemens 3RA2711 Cable for use with Operator Unit 3RA6935-0A
- RS Stock No.:
- 669-284
- Mfr. Part No.:
- 3RA2711-0EE11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€69.10
(exc. VAT)
€84.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.10 |
*price indicative
- RS Stock No.:
- 669-284
- Mfr. Part No.:
- 3RA2711-0EE11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Contactor Accessory | |
| Product Type | Cable | |
| For Use With | Operator Unit 3RA6935-0A | |
| Standards/Approvals | UL | |
| Series | 3RA2711 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Contactor Accessory | ||
Product Type Cable | ||
For Use With Operator Unit 3RA6935-0A | ||
Standards/Approvals UL | ||
Series 3RA2711 | ||
- COO (Country of Origin):
- RO
The Siemens connecting cable for the operator unit with a function module for IO-Link features a 10-pole to 14-pole configuration. It is packaged with dimensions of 195.00 x 147.00 x 20.00 mm and has a net weight of 0.103 kg.
Optimizes energy consumption, leading to cost savings in operations
Equipped with user-friendly installation features for efficient setup
Ideal for various industrial applications, ensuring versatile use
Promotes smooth and controlled motor starts and stops
Delivers reliable performance, contributing to operational peace of mind
Related links
- Siemens Room Operator Unit 133.4 mm 88.4 mm
- Siemens Room Operator Unit KNX 133.4 mm 88.4 mm IP30
- Siemens Mounting Accessory 3UF89 Series Frame for Use with Operator Unit,3UF8910-0AA00-0
- Siemens 3RA2711 Connector Module for use with 3RA2816-0EW20
- Siemens 3RA2711 Connector Module for use with Function Modules 3RA27
- Siemens 3RA2711 Connector for use with 3RA2816-0EW20
- Siemens 3RA2711 Module for use with 3RA2816-0EW20
- Siemens 3RA2711 Module for use with Star Delta 3RT20
