Siemens 3RA2711 Connector Module for use with 3RA2816-0EW20
- RS Stock No.:
- 669-280
- Mfr. Part No.:
- 3RA2711-0EE07
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€29.04
(exc. VAT)
€35.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.04 |
*price indicative
- RS Stock No.:
- 669-280
- Mfr. Part No.:
- 3RA2711-0EE07
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Contactor Accessory | |
| Product Type | Connector Module | |
| For Use With | 3RA2816-0EW20 | |
| Standards/Approvals | UL | |
| Series | 3RA2711 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Contactor Accessory | ||
Product Type Connector Module | ||
For Use With 3RA2816-0EW20 | ||
Standards/Approvals UL | ||
Series 3RA2711 | ||
- COO (Country of Origin):
- CN
The Siemens module connector measuring 26 cm and featuring 14 poles, is designed for function modules. It is packaged with dimensions of 216.00 x 179.00 x 22.00 mm and has a net weight of 0.020 kg.
Optimized for efficient operation, reducing energy consumption
User-friendly design for hassle-free installation and maintenance
Durable construction ensures long-lasting performance and reliability
Versatile application across a range of industrial and commercial settings
Prioritizes safety with built-in protective features
Related links
- Siemens 3RA2711 Connector Module for use with 3RA2816-0EW20
- Siemens 3RA2711 Connector for use with 3RA2816-0EW20
- Siemens 3RA2711 Module for use with 3RA2816-0EW20
- Siemens 3RA2711 Connector Module for use with Function Modules 3RA27
- Siemens 5.5 kW, 24V ac/dc
- Siemens 3RA2711 Module for use with Star Delta 3RT20
- Siemens 3RA2711 Cable for use with Operator Unit 3RA6935-0A
- Siemens 3RA Module for use with Contactor Accessories
