Siemens 3RA Module for use with Contactor Accessories

Subtotal (1 unit)*

€211.00

(exc. VAT)

€259.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€211.00

*price indicative

RS Stock No.:
669-291
Mfr. Part No.:
3RA2711-2BA00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Module

Accessory Type

Function Module

For Use With

Contactor Accessories

Standards/Approvals

CE

Series

3RA

COO (Country of Origin):
CZ
The Siemens function module for IO-Link supports reversing start with a spring-loaded Terminal and can be snapped on at the front of a communication-capable contactor. It is packaged with dimensions of 115.00 x 99.00 x 58.00 mm and has a net weight of 0.204 kg.

Designed for durability, ensuring longevity even in challenging environments

Safety features built-in to protect both users and equipment

User-friendly structure promotes ease of installation and operation

Offers a solution that supports increased productivity and operational excellence

Tested to meet rigorous industry standards and regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy