Siemens 3RA Wiring Kit for use with Contactor Accessories
- RS Stock No.:
- 669-434
- Mfr. Part No.:
- 3RA2933-2AA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€43.01
(exc. VAT)
€52.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.01 |
*price indicative
- RS Stock No.:
- 669-434
- Mfr. Part No.:
- 3RA2933-2AA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wiring Kit | |
| Accessory Type | Reversing Wiring Kit | |
| For Use With | Contactor Accessories | |
| Standards/Approvals | CE | |
| Series | 3RA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wiring Kit | ||
Accessory Type Reversing Wiring Kit | ||
For Use With Contactor Accessories | ||
Standards/Approvals CE | ||
Series 3RA | ||
- COO (Country of Origin):
- DE
The Siemens wiring kit is designed for electrical and mechanical completeness for a reversing starter, Size S2. It ensures reliable and secure connections for reversing starter applications. The packaging dimensions are 147.00 x 52.00 x 93.00 mm, and the net weight is 0.160 kg.
Robust design ensures durability and longevity
Adaptable settings cater to various motor specifications
International safety certifications affirm quality and compliance
Enables uninterrupted operations through proactive protection
Compact form factor allows for easy integration in existing systems
Related links
- Siemens 3RA Wiring Kit for use with Reversing Contactor Assemblies 3RT1.5
- Siemens 3RA Wiring Kit for use with Contactor Accessories
- Siemens 3RA Wiring Kit for use with Delta contactor 3RT1.6 and star (wye) contactor 3RT1.5
- Siemens 3RA Wiring Kit for use with delta contactor 3RT1.7 and star (wye) contactor 3RT1.7
- Siemens 3RA2933 Wiring Kit for use with Foad Feeders
- Siemens SIRIUS Innovation Wiring Kit for use with Actuating Voltage Contactor
- Siemens 3RA2923 Contactor Wiring Kit for use with 3RA2 Series
- Siemens Wiring Kit for use with Reversing Starter S3
