Siemens 3RA Wiring Kit for use with Contactor Accessories

Subtotal (1 unit)*

€92.77

(exc. VAT)

€114.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.77

*price indicative

RS Stock No.:
669-303
Mfr. Part No.:
3RA2923-1DB2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Wiring Kit

Accessory Type

Reversing Wiring Kit

For Use With

Contactor Accessories

Standards/Approvals

CE

Series

3RA

COO (Country of Origin):
DE
The Siemens wiring kit is designed for electrical and mechanical completeness for load feeders without fuses, Size S0, and is compatible with 60 mm busbar systems. It consists of a wiring module, busbar adapter, device holder, and side modules. The packaging dimensions are 102.00 x 49.00 x 84.00 mm, and the net weight is 0.745 kg.

User-friendly installation process designed for quick setup

Compatible with a wide range of applications for versatile use

Advanced technology ensures dependable operation and safety

Minimizes downtime, boosting overall productivity in your operations

Streamlined design facilitates easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy