Siemens 3RA Wiring Kit for use with Contactor Accessories

Subtotal (1 unit)*

€92.77

(exc. VAT)

€114.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.77

*price indicative

RS Stock No.:
669-431
Mfr. Part No.:
3RA2923-1EB1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

Product Type

Wiring Kit

For Use With

Contactor Accessories

Standards/Approvals

CE

Series

3RA

COO (Country of Origin):
DE
The Siemens wiring kit for screw terminals is designed for electrical and mechanical completeness for load feeders without fuses, compatible with Circuit Breaker S00 and Contactor S0 for 60 mm busbar systems. It consists of a wiring module, busbar adapter, device holder, and side modules. The packaging dimensions are 102.00 x 49.00 x 84.00 mm, and the net weight is 0.652 kg.

User-friendly Interface ensures hassle-free operation and setup

Reliable start and stop functions promote smooth motor management

Durable construction offers long-lasting performance in demanding environments

Versatile applicability facilitates use across varied industrial applications

Complies with stringent industry standards for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy