Siemens 3RA2933 Wiring Kit for use with Star-Delta S2/S2/S2
- RS Stock No.:
- 669-436
- Mfr. Part No.:
- 3RA2933-2BB2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€64.70
(exc. VAT)
€79.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.70 |
*price indicative
- RS Stock No.:
- 669-436
- Mfr. Part No.:
- 3RA2933-2BB2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Reversing Wiring Kit | |
| Product Type | Wiring Kit | |
| For Use With | Star-Delta S2/S2/S2 | |
| Standards/Approvals | UL | |
| Series | 3RA2933 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Reversing Wiring Kit | ||
Product Type Wiring Kit | ||
For Use With Star-Delta S2/S2/S2 | ||
Standards/Approvals UL | ||
Series 3RA2933 | ||
- COO (Country of Origin):
- DE
The Siemens wiring kit is designed for electrical and mechanical completeness for a star-delta configuration, Size S2/S2/S2. It ensures reliable and secure connections for star-delta starter applications. The packaging dimensions are 146.00 x 52.00 x 93.00 mm, and the net weight is 0.180 kg.
Durable construction ensures reliability in demanding environments
User-friendly Interface allows for simple operation and configuration
Supports various motor sizes and applications, adding versatility
Integrated overload protection safeguards against motor damage
Provides diagnostic functions to monitor motor performance effectively
Related links
- Siemens 3RA29 Contactor Wiring Kit for use with Star-Delta S2/S2/S0
- Siemens 3RA2933 Wiring Kit for use with SIRIUS Size S2
- Siemens 3RA2933 Wiring Kit for use with Foad Feeders
- Siemens, 3RA2943 Wiring Kit for use with Star-delta S3/S3/S3
- Siemens SIRIUS Innovation Wiring Kit for use with Reversing Starter S2
- Siemens SIRIUS Contactor Wiring Kit for use with 3RA2 Series
- Siemens 3RA29 Contactor Wiring Kit for use with YD starter Size S0
- Siemens SIRIUS Innovation Wiring Kit for use with Actuating Voltage Contactor
