Siemens 3RA2933 Wiring Kit for use with SIRIUS Size S2

Subtotal (1 unit)*

€155.64

(exc. VAT)

€191.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€155.64

*price indicative

RS Stock No.:
669-433
Mfr. Part No.:
3RA2933-1DB1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Reversing Wiring Kit

Product Type

Wiring Kit

For Use With

SIRIUS Size S2

Standards/Approvals

UL

Series

3RA2933

COO (Country of Origin):
DE
The Siemens wiring kit is designed for electrical and mechanical completeness for load feeders with reversing functionality, without fuses, Size S2. It includes mechanical connectors for 60 mm busbar systems along with side modules, ensuring reliable connections and compatibility for industrial applications.

Adjustable settings allow for tailored protection based on load requirements

Compact design fits easily into standard control cabinets, saving valuable space

Phase failure detection ensures immediate response to critical motor faults

User-friendly Interface simplifies adjustments for different operational conditions

Robust construction guarantees durability and reliability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy