Siemens 3RT1 Contactor Accessory for use with 3RT1483
- RS Stock No.:
- 676-083
- Mfr. Part No.:
- 3RT1983-5AP31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€1,004.93
(exc. VAT)
€1,236.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,004.93 |
*price indicative
- RS Stock No.:
- 676-083
- Mfr. Part No.:
- 3RT1983-5AP31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT1483 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT1483 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- KR
The Siemens Changeover operating mechanism is designed for seamless operation with the 3RT1483 range, providing versatility for both AC and DC applications. Ideal for a variety of industrial settings, it operates effectively with control supply voltages of 100 to 240 V AC and 100 to 220 V DC. Weighing 1.909 kg, it supports up to 1700 VA apparent pick-up power at AC, ensuring reliable performance. This product reflects siemens' commitment to excellence, offering a solution tailored for demanding applications while guaranteeing compliance with stringent approvals and certifications essential for operational integrity.
Supports dual control supply voltages at both AC and DC, facilitating extensive adaptability in installation
Lightweight design at 1.909 kg for easy handling and installation
Maximises operational efficiency with an apparent pick-up power of 1700 VA at AC, enhancing performance in demanding settings
Quality assured with compliance to relevant general product approvals and EMV test certifications, providing peace of mind
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1485-3RT1487
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens SIRIUS 3RT Phase Barrier for use with 3RT1483
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
