Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146

Image representative of range

Subtotal (1 unit)*

€242.42

(exc. VAT)

€298.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€242.42

*price indicative

RS Stock No.:
676-107
Mfr. Part No.:
3RT1965-5NF32
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Accessory

Accessory Type

Changeover Mechanism

For Use With

3RT106, 3RT146

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism seamlessly integrates with contactors 3RT106 and 3RT146, facilitating efficient operation across both AC (50 to 60 Hz) and DC voltage ranges of 96 to 127 V. Designed for reliability, this electronic operating mechanism includes a PLC input of 24 V DC, ensuring compatibility with various systems. The Compact design of the product, weighing in at 0.9 kg, allows for easy installation in diverse settings, while spring-type terminals promote secure connections. Ideal for applications requiring a robust operable switch, this product underscores siemens' commitment to quality engineering and innovative solutions.

Electronic operating mechanism enhances operational efficiency with a PLC input

Supports AC and DC control supply voltages, ensuring versatility in multiple applications

Lightweight at 0.9 kg, facilitating easy installation in confined spaces

Spring-type terminals provide reliable and secure electrical connections

Compliant with strict safety standards and regulations for peace of mind

Power factor ratings of 0.8 at both 50 Hz and 60 Hz ensure effective Coil operation

Durable construction is designed to withstand demanding operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy