Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-135
- Mfr. Part No.:
- 3RT1955-5NB32
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€179.65
(exc. VAT)
€220.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.65 |
*price indicative
- RS Stock No.:
- 676-135
- Mfr. Part No.:
- 3RT1955-5NB32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Solenoid Coil is designed for use with contactors operating at both AC and DC, ensuring versatile functionality across 50 Hz and 60 Hz. Featuring an electronic operating mechanism compatible with PLC inputs, this product allows for seamless integration into automation systems. With a weight of just 0.613 kg, it is both lightweight and efficient, providing reliable performance. The device incorporates spring-type terminals for easy connection and installation. Complying with stringent compliance standards, it supports operations under various electrical conditions, making it an essential element in industrial automation and control.
Supports dual voltage operation at AC and DC, enhancing versatility
Electronic operating mechanism allows for efficient control with PLC input compatibility
Spring-type terminals facilitate straightforward installation and maintenance
Lightweight design at 0.613 kg improves handling and reduces installation effort
Designed for a wide operating voltage range of 21 to 27.3 V, catering to various applications
Approvals and certificates ensure adherence to industry standards for reliable operation
Inductive power factor optimised for performance stability across different frequencies
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
