Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-144
- Mfr. Part No.:
- 3RT1955-5AR31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€90.18
(exc. VAT)
€110.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.18 |
*price indicative
- RS Stock No.:
- 676-144
- Mfr. Part No.:
- 3RT1955-5AR31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Withdrawable drive is specifically designed for contactors 3RT105 and 3RT145, optimising AC and DC operations within a voltage range of 440 to 480 V. This reliable product is Ideal for applications requiring a combination of standard and economy circuit mechanisms and can be easily integrated into existing systems thanks to its screw Terminal configuration. Weighing just 0.6 kg, it delivers efficient performance, ensuring seamless operation in various industrial environments. Its comprehensive approvals and test certifications underscore its reliability and compliance with industry standards, making it a trusted choice for professionals seeking efficiency in contactor drive systems.
Operating mechanism supports both standard and economy circuits
Dual control supply voltage for AC and DC ensures flexibility in multiple setups
Apparent pick-up power of 300 VA at both 50 Hz and 60 Hz for optimal performance
Compact weight of 0.6 kg facilitates easy installation and maintenance
Comprehensive safety approvals and test certificates endorse reliability
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
