Siemens 3TY2 Circuit Breaker Accessory for use with 3TC44
- RS Stock No.:
- 772-868
- Mfr. Part No.:
- 3TY2442-0B
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€57.53
(exc. VAT)
€70.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.53 |
*price indicative
- RS Stock No.:
- 772-868
- Mfr. Part No.:
- 3TY2442-0B
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Contactor Accessory | |
| For Use With | 3TC44 | |
| Standards/Approvals | EAC | |
| Series | 3TY2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Contactor Accessory | ||
For Use With 3TC44 | ||
Standards/Approvals EAC | ||
Series 3TY2 | ||
- COO (Country of Origin):
- DE
The Siemens Arc chute for contactors with extended operating range is designed to efficiently control and extinguish electrical arcs during switching operations. It enhances operational reliability and protects internal components in demanding industrial applications.
Provides net weight of 0.16 kg
Includes CE and EAC certification
Supports use in contactors with extended operating range
Related links
- Siemens 3TY2 Circuit Breaker Accessory for use with 3TC78
- Siemens SIRIUS Contactor Element for use with Contactor 3TC44
- Siemens 3TY2 Auxiliary Switch Block for use with Power Contactor
- Siemens Push-in Lug for use with 3RA2 Series
- Siemens Circuit Breaker Accessory Wire Connector for use with 3VA25, 3VA15
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 400 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 800 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 600 mm D For Use With SIVACON S4
