Siemens 3TY7 Coil for use with 3TF6844
- RS Stock No.:
- 772-969
- Mfr. Part No.:
- 3TY7685-0CM7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,379.82
(exc. VAT)
€4,157.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,379.82 |
*price indicative
- RS Stock No.:
- 772-969
- Mfr. Part No.:
- 3TY7685-0CM7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Contactor Accessory | |
| For Use With | 3TF6844 | |
| Standards/Approvals | EAC | |
| Series | 3TY7 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Contactor Accessory | ||
For Use With 3TF6844 | ||
Standards/Approvals EAC | ||
Series 3TY7 | ||
- COO (Country of Origin):
- TR
The Siemens Magnet drive with Coil is designed to deliver reliable electromagnetic actuation for heavy duty switching and control applications. It ensures consistent performance and stable operation within industrial power distribution systems.
Provides net weight of 9.807 kg
Ensures stable performance in control systems
Includes CE and EAC certification
Related links
- Siemens 3TY7 Coil for use with 3TF6944
- Siemens Contactor Coil for use with 3TF6844
- Siemens 3TY7683 Coil for use with 3TF6844 Contactor
- Siemens 3TF6 Contactor 3-Pole 335 kW 230V ac 400V ac
- Siemens 3TY7693 Coil for use with 3TF6944 Contactor
- Siemens 3TF6 Contactor 240 V ac Coil 630 A 4 NO/4 NC, 400V
- Siemens 3TF6 Contactor 460 V ac Coil 630 A 4 NO/4 NC, 400V
- Siemens 3TF6 Contactor 276 V ac Coil 630 A 4 NO/4 NC, 400V
