Siemens 3TY7693 Coil for use with 3TF6944 Contactor
- RS Stock No.:
- 778-895
- Mfr. Part No.:
- 3TY7693-0CM7
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€1,261.94
(exc. VAT)
€1,552.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,261.94 |
*price indicative
- RS Stock No.:
- 778-895
- Mfr. Part No.:
- 3TY7693-0CM7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | 3TF6944 Contactor | |
| Standards/Approvals | EAC | |
| Series | 3TY7693 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With 3TF6944 Contactor | ||
Standards/Approvals EAC | ||
Series 3TY7693 | ||
- COO (Country of Origin):
- TR
The Siemens Magnet Coil for contactor is designed to provide reliable electromagnetic actuation for contactor operation in industrial control systems. It ensures consistent energizing performance and supports stable switching of electrical loads.
CE and EAC certification
Ensures stable contactor operation
Related links
- Siemens 3TY7693 Coil for use with 3TF6944 Contactor
- Siemens 3TY7693 Coil for use with 3TF6933 Contactor
- Siemens 3TF6 Contactor 240 V ac Coil 630 A 4 NO/4 NC, 400V
- Siemens 3TY7 Coil for use with 3TF6944
- Siemens Contactor Coil for use with 3TF6844
- Siemens 3TF6 Contactor 3-Pole 335 kW 230V ac 400V ac
- Siemens 3TY7 Coil for use with 3TF6844
- Siemens 3TF6 Contactor 460 V ac Coil 630 A 4 NO/4 NC, 400V
