Lovato Electric Filter for use with BF150A AC CONTACTORS

Subtotal (1 unit)*

€15.62

(exc. VAT)

€19.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.62

*price indicative

RS Stock No.:
805-614
Mfr. Part No.:
BFX77240
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Filter

Accessory Type

Suppressor Module

For Use With

BF150A AC CONTACTORS

Standards/Approvals

UL 60947-1

COO (Country of Origin):
IT
The Lovato Quick connect surge suppressor provides essential protection for AC contactors, designed specifically for 125-240VAC/DC applications, ensuring operational reliability in various environments.

Rated operational voltage AC at 600V enhances safety and performance

Complies with CSA C22.2 and IEC/EN standards for quality assurance

Certifications include cULus and EAC, assuring global compliance

ETIM classification as EC002565 signifies suitability for low-voltage filter circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy