Lovato Electric BF00A Suppressor Module for use with AC Contactors
- RS Stock No.:
- 820-514
- Mfr. Part No.:
- BFX79048
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
€19.25
(exc. VAT)
€23.68
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.25 |
*price indicative
- RS Stock No.:
- 820-514
- Mfr. Part No.:
- BFX79048
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Suppressor Module | |
| Accessory Type | Contactor Element | |
| For Use With | AC Contactors | |
| Standards/Approvals | UL 60947-1 | |
| Series | BF00A | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Suppressor Module | ||
Accessory Type Contactor Element | ||
For Use With AC Contactors | ||
Standards/Approvals UL 60947-1 | ||
Series BF00A | ||
- COO (Country of Origin):
- IT
The Lovato Quick connect surge suppressor is designed for use with low-voltage AC contactors, ensuring optimal protection against surge events in electrical systems. It operates at a rated voltage of up to 48VAC.
Rated operational voltage of 600V AC for robust usage
Complies with CSA C22.2, IEC/EN 60947-1, and UL 60947-1 standards
Includes multiple certifications: cULus, EAC
ETIM classification as EC002565 for filter circuit Coil
Related links
- Lovato Electric Suppressor Module for use with BF150A AC CONTACTORS
- Lovato Electric Filter for use with BF150A AC CONTACTORS
- Lovato Electric BFX77 Surge Suppressor for use with BF09A to BF150A, BF00A
- Lovato Electric BFX7 Surge Suppressor for use with BF09A to BF150A, BF00A
- Lovato Electric CNP Protection Module for use with CN20 Contactors
- Lovato Electric Contactor Accessory for use with B Series Contactors
- Lovato Electric BF Contactor 3-Pole 18.5 kW 440V ac
- Lovato Electric BFX Contactor Interlock for use with BF09A-BF38A Contactors
