Lovato Electric BF95 Cover for use with Three-pole contactors BF95 to BF150
- RS Stock No.:
- 805-638
- Mfr. Part No.:
- BFX834
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.82 |
*price indicative
- RS Stock No.:
- 805-638
- Mfr. Part No.:
- BFX834
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Spare Part | |
| Product Type | Cover | |
| For Use With | Three-pole contactors BF95 to BF150 | |
| Standards/Approvals | UL 60947-1 | |
| Series | BF95 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Spare Part | ||
Product Type Cover | ||
For Use With Three-pole contactors BF95 to BF150 | ||
Standards/Approvals UL 60947-1 | ||
Series BF95 | ||
- COO (Country of Origin):
- IT
The Lovato Power Terminal protection accessory ensures reliable and secure functionality for three-pole contactors, specifically designed for the BF95 to BF150 range, providing essential safeguards in electrical applications.
IP20 protection for power terminals enhances safety in electrical installations
Compatible with BF95…BF150 contactors, requiring two pieces per contactor
Lightweight design at just 30 grams for easy installation
Certified for compliance with UL, CSA, and IEC standards, ensuring reliability
Related links
- Lovato Electric Cover for use with FOUR-POLE CONTACTORS BF95…BF150 WITH BFX5400 OR BFX5401 MECHANICAL INTERLOCK
- Lovato Electric Kit for use with THREE-POLE CONTACTORS BF95…BF150 WITH BFX5400 OR BFX5401 MECHANICAL INTERLOCK
- Lovato Electric BF95 Contactor for use with CONTACTORS BF95
- Lovato Electric BF Mechanical Interlock for use with 2NC Contacts for BF95 to BF150 A/E
- Lovato Electric BF Mechanical Interlock for use with BF95 to BF150 A/E
- Lovato Electric BF95 Contactor 4-Pole 4 NO
- Lovato Electric BF95 Contactor 4-Pole 690V
- Lovato Electric BF95 Contactor 3-Pole 55 kW 440V
