Lovato Electric BF95 Contactor for use with CONTACTORS BF95
- RS Stock No.:
- 820-506
- Mfr. Part No.:
- BFX3431
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€65.10
(exc. VAT)
€80.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.10 |
*price indicative
- RS Stock No.:
- 820-506
- Mfr. Part No.:
- BFX3431
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Kit | |
| Product Type | Contactor | |
| For Use With | CONTACTORS BF95 | |
| Standards/Approvals | UL 60947-1 | |
| Series | BF95 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Kit | ||
Product Type Contactor | ||
For Use With CONTACTORS BF95 | ||
Standards/Approvals UL 60947-1 | ||
Series BF95 | ||
- COO (Country of Origin):
- CN
The Lovato Connecting kit offers a reliable solution for star-delta starters designed for contactors within the BF95 to BF150 range, ensuring efficient electrical connections and operational stability.
Weighs 270g, providing a sturdy design
Rated operational voltage of 600V AC, ensuring compatibility with standard systems
Complies with CSA C22.2 n° 60947-1, IEC/EN 60947-1, and UL 60947-1 standards for safety
Suitable for low-voltage switch technology applications
Related links
- Lovato Electric BF95 Cover for use with Three-pole contactors BF95 to BF150
- Lovato Electric BF95 Contactor 4-Pole 690V
- Lovato Electric BF95 Contactor 4-Pole 690V
- Lovato Electric BF95 Contactor 4-Pole 690V
- Lovato Electric BF95 Contactor 4-Pole 690V
- Lovato Electric BF95 Contactor 4-Pole 690V
- Lovato Electric BF95 Contactor 4-Pole 4 NO
- Lovato Electric BF95 Contactor 3-Pole 90 kW, 690V
