Schneider Electric LAD9V Interlock for use with LC1D09-32

Subtotal (1 unit)*

€13.01

(exc. VAT)

€16.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.01

*price indicative

RS Stock No.:
906-803
Mfr. Part No.:
LAD9V0A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Interlock

Accessory Type

Interlock

For Use With

LC1D09-32

Standards/Approvals

RoHS

Series

LAD9V

COO (Country of Origin):
CN
The Schneider Electric interlocking device designed to enhance safety and reliability in electrical applications. This product ensures seamless compatibility within the TeSys Deca range, Ideal for diverse operational environments.

Certified to international standards including EN/IEC 60947-4-1 and GB/T 14048.4

Operates efficiently in ambient temperatures ranging from -25 to 60 °C

Constructed to withstand storage temperatures between -60 and 80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy