Schneider Electric LAD91 Connection Kit for use with LC1D09-32
- RS Stock No.:
- 906-631
- Mfr. Part No.:
- LAD91218A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€145.15
(exc. VAT)
€178.53
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.15 |
*price indicative
- RS Stock No.:
- 906-631
- Mfr. Part No.:
- LAD91218A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connection Kit | |
| Accessory Type | Connection Kit | |
| For Use With | LC1D09-32 | |
| Standards/Approvals | RoHS | |
| Series | LAD91 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connection Kit | ||
Accessory Type Connection Kit | ||
For Use With LC1D09-32 | ||
Standards/Approvals RoHS | ||
Series LAD91 | ||
- COO (Country of Origin):
- CN
The Schneider Electric connection kit designed for seamless integration with TeSys Deca products, providing essential connectivity for efficient system performance.
Set of connections optimised for 3P applications
Compatible with LC1D09 to 32A devices, ensuring versatile use
Constructed for downstream and upstream mounting locations
Lightweight at 100 g, facilitating easy installation
Complies with EN/IEC 60947-4-1 and GB/T 14048.4 standards
Related links
- Schneider Electric LAD9V Contactor Accessory for use with LC1D09-32
- Schneider Electric LAD9V Interlock for use with LC1D09-32
- Schneider Electric TeSyS D Assembly Kit for use with LC1D09-D18
- Schneider Electric TeSyS GV Connection Link for use with LC1D09...D38
- Schneider Electric LAD91 Extension Terminal for use with LC1DT200
- Schneider Electric LAD91 Terminal Block for use with DT200A
- Schneider Electric LAD91 Contactor Accessory for use with DT200A
- Schneider Electric LAD91 Extension Terminal for use with Contactor
