Siemens SIRIUS Contactor Assembly Kit for use with 3RA21 Snapping Onto Standard Mounting Rail, 3RA21 Screw Fixing

Subtotal (1 unit)*

€150.59

(exc. VAT)

€185.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.59

*price indicative

RS Stock No.:
179-2338
Mfr. Part No.:
3RA2110-1BA15-1BB4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Assembly Kit

Accessory Type

Load Feeder

For Use With

3RA21 Snapping Onto Standard Mounting Rail, 3RA21 Screw Fixing

Standards/Approvals

RoHS, IEC, UL, WEEE (2012/19/EU), CE, UKCA, EAC, REACH

Series

SIRIUS

COO (Country of Origin):
DE
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 1.40...2.00 A 24 V DC screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO (contactor)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy