Allen Bradley Terminal Shroud for use with 700-K, 100/104-K
- RS Stock No.:
- 183-4582
- Distrelec Article No.:
- 302-27-111
- Mfr. Part No.:
- 100-ETS460C
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€101.44
(exc. VAT)
€124.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.44 |
*price indicative
- RS Stock No.:
- 183-4582
- Distrelec Article No.:
- 302-27-111
- Mfr. Part No.:
- 100-ETS460C
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Terminal Shroud | |
| Product Type | Terminal Shroud | |
| For Use With | 700-K, 100/104-K | |
| Standards/Approvals | CSA, UL, IEC | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Terminal Shroud | ||
Product Type Terminal Shroud | ||
For Use With 700-K, 100/104-K | ||
Standards/Approvals CSA, UL, IEC | ||
- COO (Country of Origin):
- SE
Terminal Shrouds 100-E400...100-E460
Related links
- Allen Bradley Terminal Shroud for use with 700-K, 100/104-K
- Allen Bradley 104-K Reversing Miniature Contactor Contactor 3-Pole 4 kW, 1 NO
- Allen Bradley Terminal Shroud for use with 100-E580 to 100-E750
- Allen Bradley Terminal Shroud for use with 100-E190...100-E205
- Allen Bradley Terminal Shroud for use with 100-E265 to 100-E370 Wye Contactors
- Allen Bradley Terminal Shroud for use with 100-E116 to 100-E146 Wye Contactor
- Allen Bradley Terminal Shroud for use with 100-E400 to 10 V dc V0-E460 Wye Contactors
- Allen Bradley Switch Disconnector Terminal Shroud, 194U Series
