Schneider Electric TeSys Holder for use with Contactor, Reversing Contactor
- RS Stock No.:
- 188-4732
- Mfr. Part No.:
- LA9D90
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-4732
- Mfr. Part No.:
- LA9D90
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Marker Holder | |
| For Use With | Contactor, Reversing Contactor | |
| Range | TeSys | |
| Series | LA9D | |
| Mounting Type | Front Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Marker Holder | ||
For Use With Contactor, Reversing Contactor | ||
Range TeSys | ||
Series LA9D | ||
Mounting Type Front Mount | ||
- COO (Country of Origin):
- FR
clip-on marker holder - 8 x 17 mm - for TeSys k contactor + reversing contactor
Related links
- Schneider Electric LA9D Holder for use with Contactor
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 4 NO, 690V
- Schneider Electric TeSys K LC2K Reversing Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSyS K Reversing Contactor 4-Pole 2 NO/2 NC, 690V
- Schneider Electric TeSys D Reversing Contactor 3-Pole 45 kW 110V dc 1kV
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 2 NO/2 NC, 1kV
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 11 kW 110V dc 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 30 kW 24V dc 1kV
