Eaton Surge Suppressor for use with DILMT40 - DILMT95
- RS Stock No.:
- 201-7611
- Mfr. Part No.:
- 190952 DILMT95-XSPR240
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28.68
(exc. VAT)
€35.28
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.68 |
*price indicative
- RS Stock No.:
- 201-7611
- Mfr. Part No.:
- 190952 DILMT95-XSPR240
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Surge Suppressor | |
| Accessory Type | Surge Suppressor | |
| For Use With | DILMT40 - DILMT95 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Surge Suppressor | ||
Accessory Type Surge Suppressor | ||
For Use With DILMT40 - DILMT95 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Low-voltage industrial components or surge protection module works with a supply voltage of 240V AC used with DILMT40 - DILMT95 modules. This component can be used in Electric engineering, automation, process control engineering and many other a
50 to 60Hz operating frequency
Less dropout delay
Note
Eaton formerly known as Moeller
Related links
- Eaton Surge Suppressor for use with DILMT40 - DILMT95
- Eaton Surge Suppressor for use with DILAT DILMT7
- Eaton DILM Surge Suppressor for use with DILA Series DILMP20 Series
- Eaton DILM Surge Suppressor for use with DILK12 to DILK25 Series DILMP32 to DILMP45 Series
- Eaton DILM Surge Suppressor for use with DILMP63 to DILMP200 Series DILK33 to DILK50 Series
- Eaton Surge Suppressor for use with DILM
- Eaton Surge Suppressor for use with DILM7 - DILM15 DILMP20
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 12.5 kA Maximum Surge Current Surge Arrester
