Eaton Surge Suppressor for use with DILMT40 - DILMT95

Subtotal (1 unit)*

€28.68

(exc. VAT)

€35.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.68

*price indicative

RS Stock No.:
201-7613
Mfr. Part No.:
190953 DILMT95-XSPV240
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Surge Suppressor

Accessory Type

Surge Suppressor

For Use With

DILMT40 - DILMT95

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Low-voltage industrial components or surge protection module works with a supply voltage of 240V AC used with DILMT7 - DILMT32 and DILAT modules. This component can be used in Electric engineering, automation, process control engineering and man

50 to 60Hz operating frequency

Less dropout delay

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy