Eaton Surge Suppressor for use with DILAT, DILMT32, DILMT7
- RS Stock No.:
- 201-7638
- Mfr. Part No.:
- 190976 DILMT32-XSPV240
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€27.30
(exc. VAT)
€33.58
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.30 |
*price indicative
- RS Stock No.:
- 201-7638
- Mfr. Part No.:
- 190976 DILMT32-XSPV240
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Surge Suppressor | |
| Product Type | Surge Suppressor | |
| For Use With | DILAT, DILMT32, DILMT7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Surge Suppressor | ||
Product Type Surge Suppressor | ||
For Use With DILAT, DILMT32, DILMT7 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton surge protection module works with a supply voltage of 240V AC can be used for DILMT40 - DILMT95 modules.
Operating frequency 50 to 60Hz
Less drop out delay
Note
Eaton formerly known as Moeller
Related links
- Eaton Surge Suppressor for use with DILAT DILMT7
- Eaton Surge Suppressor for use with DILMT40 - DILMT95
- Eaton Surge Suppressor for use with DILM
- Eaton Surge Suppressor for use with DILM7 - DILM15 DILMP20
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 12.5 kA Maximum Surge Current Surge Arrester
- Eaton, SLP Surge Suppressor Unit 18V Maximum Voltage Rating 20 kA Maximum Surge Current Signal & Data Line Protector
- Eaton, CROUSE-HINDS Surge Suppressor Unit 120V ac Maximum Voltage Rating 18 kA Maximum Surge Current Mains Surge
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 30 kA Maximum Surge Current Surge Arrester
