Siemens SENTRON Contactor Bridge for use with 3KC0 Size 4
- RS Stock No.:
- 210-3457
- Mfr. Part No.:
- 3KC9418-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€67.49
(exc. VAT)
€83.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.49 |
*price indicative
- RS Stock No.:
- 210-3457
- Mfr. Part No.:
- 3KC9418-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Bridge | |
| Accessory Type | Connecting Bridge | |
| For Use With | 3KC0 Size 4 | |
| Standards/Approvals | No | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Bridge | ||
Accessory Type Connecting Bridge | ||
For Use With 3KC0 Size 4 | ||
Standards/Approvals No | ||
Series SENTRON | ||
- COO (Country of Origin):
- CN
The Siemens connecting bridge for 3KC0 SZ 4 connecting jumper and for load-side connection 1-pole for 3KC0 SZ4 contains 1 unit.
Flat connector connection
Related links
- Siemens SENTRON Contactor Terminal Cover for use with 3KC0 Size 4
- Siemens SENTRON Contactor Bridge for use with 3KC0 SZ 3
- Siemens SENTRON Contactor Bridge for use with 3KC0 SZ2
- Siemens SENTRON Contactor Connector for use with 3VA
- Siemens, 3KC9504 Terminal Cover for use with 3KC0 MTSE Size 5
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 40A 400V ac AC
- Siemens SENTRON 3 Phase Busbar, 400 V
