Siemens SENTRON Phase Barrier for use with 3KC4, 3KC8

Subtotal (1 unit)*

€31.81

(exc. VAT)

€39.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.81

*price indicative

RS Stock No.:
210-3458
Mfr. Part No.:
3KC9808-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Phase Barrier

Accessory Type

Phase Barrier

For Use With

3KC4, 3KC8

Standards/Approvals

No

Series

SENTRON

COO (Country of Origin):
FR
The Siemens accessory for 3KC4, 3KC8 phase barriers for 4-pole 3KC for current rating of 250-400 A which contains 3 units.

Height of 95mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy