Siemens SIRIUS Coupling for use with 3RT2 S00-S3

Subtotal (1 unit)*

€60.11

(exc. VAT)

€73.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.11

*price indicative

RS Stock No.:
210-3473
Mfr. Part No.:
3RH2914-2GP11
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Coupling Link

Product Type

Coupling

For Use With

3RT2 S00-S3

Standards/Approvals

No

Series

SIRIUS

COO (Country of Origin):
CZ
The Siemens coupling link for front-end mounting to AC, DC, AC / DC contactors, 3RT2 S00-S3, 24 V DC control and has pring type terminal. It is simple, efficient and always up to date SIRIUS modular system.

Protection class IP20

Degree of pollution 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy