Siemens SIRIUS Cable for use with 3RU2 Size S00-S3

Subtotal (1 unit)*

€52.70

(exc. VAT)

€64.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.70

*price indicative

RS Stock No.:
216-4372
Mfr. Part No.:
3RU2900-1C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable Release

Product Type

Cable

For Use With

3RU2 Size S00-S3

Standards/Approvals

No

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens cable release for reset having length 0.6 m and used for 3RU2 of size S00-S3. It is simple, efficient and always up to date SIRIUS modular system.

High quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy