Siemens 3RT1456 Contact Set for use with 3RT1456
- RS Stock No.:
- 210-3478
- Mfr. Part No.:
- 3RT1956-6D
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€240.98
(exc. VAT)
€296.41
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.98 |
*price indicative
- RS Stock No.:
- 210-3478
- Mfr. Part No.:
- 3RT1956-6D
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Contact Set | |
| Product Type | Contact Set | |
| For Use With | 3RT1456 | |
| Standards/Approvals | No | |
| Series | 3RT1456 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Contact Set | ||
Product Type Contact Set | ||
For Use With 3RT1456 | ||
Standards/Approvals No | ||
Series 3RT1456 | ||
- COO (Country of Origin):
- DE
The Siemens replacement contact pieces for 3RT1456 consists of 3 movable and 6 fixed contacts with mounting parts. It is simple, efficient and always up to date SIRIUS modular system.
High quality
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1456
- Siemens 3RT29 Contact Set for use with Contactor
- Siemens 3RT1466 Contact Set for use with 3RT1466
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 600 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens SIRIUS 3RT Contact Piece for use with 3RT1467
- Siemens SIRIUS 3RT Contact Piece for use with 3RT1476
- Siemens SIRIUS Contact Set for use with S10 For Contactor
