Siemens 3RT29 Contact Set for use with Contactor
- RS Stock No.:
- 670-213
- Mfr. Part No.:
- 3RT2948-6D
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 set)*
€177.88
(exc. VAT)
€218.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €177.88 |
*price indicative
- RS Stock No.:
- 670-213
- Mfr. Part No.:
- 3RT2948-6D
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contact Set | |
| Accessory Type | Replacement Contact Pieces | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contact Set | ||
Accessory Type Replacement Contact Pieces | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens contact piece set is specifically designed for use with contactors in the 3RT2448 series, providing essential functionality. This set falls under the product category of contact pieces and vacuum interrupters, catering to diverse application needs within industrial settings. With a focus on reliability, the product ensures suitability for use with its designated contactors, embodying efficiency and performance. The safety considerations are underscored by adherence to substance prohibitions and environmental confirmations.
Designed for 3 pole contactors ensuring seamless compatibility with the specified series
Comprises 3 movable and 6 fixed contacts optimising electrical connectivity and performance
Lightweight design allowing for easy installation and handling
Related links
- Siemens 3RT29 Contact Set for use with Contactor
- Siemens 3RT29 Coil for use with Contactor
- Siemens 3RT29 Contactor Delay Timer for use with Contactor
- Siemens 3RT29 Pneumatic Timer for use with Contactor
- Siemens 3RT29 Terminal Cover for use with Contactor
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
