Schneider Electric TeSyS K Surge Suppressor for use with LP series, CA series
- RS Stock No.:
- 210-9825
- Mfr. Part No.:
- LA4KC1E
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€104.60
(exc. VAT)
€128.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €104.60 | €20.92 |
*price indicative
- RS Stock No.:
- 210-9825
- Mfr. Part No.:
- LA4KC1E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Surge Suppressor | |
| Accessory Type | Surge Suppressor | |
| For Use With | LP series, CA series | |
| Standards/Approvals | BS 5424, CSA, UL, VDE 0660, NF C 63-110, IEC 60947 | |
| Series | TeSyS K | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Surge Suppressor | ||
Accessory Type Surge Suppressor | ||
For Use With LP series, CA series | ||
Standards/Approvals BS 5424, CSA, UL, VDE 0660, NF C 63-110, IEC 60947 | ||
Series TeSyS K | ||
- COO (Country of Origin):
- ID
The Schneider Electric LA4K series is a suppressor module compatible with LP and CA series which has control circuit voltage of 32 to 48 V dc. It has led for signalling. It has bidirectional peak limiting diode suppressor technology. It is approved for CSA and UL certifications.
Mounting mode is clip-on
IP degree of protection IP2x conforming to VDE 0106
Related links
- Schneider Electric TeSyS K Surge Suppressor for use with LC Series CA series
- Schneider Electric TeSyS K Surge Suppressor for use with CA series LC Series
- Schneider Electric TeSyS K Surge Suppressor for use with TeSys K Series
- Schneider Electric TeSyS K Suppressor Diode for use with Varistor
- Schneider Electric TeSys K Contactor Timer
- Schneider Electric TeSys K LP1K Contactor 12 A, 1 NO + 1 NC
- Schneider Electric TeSys K LP1K Contactor 6 A, 1 NO + 1 NC
- Schneider Electric TeSys K Contactor 3-Pole 3 kW, 3NO
