Schneider Electric TeSyS D Contactor Coil for use with LC Series
- RS Stock No.:
- 210-9989
- Mfr. Part No.:
- LX1D8V7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€189.36
(exc. VAT)
€232.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.36 |
*price indicative
- RS Stock No.:
- 210-9989
- Mfr. Part No.:
- LX1D8V7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Coil | |
| Product Type | Contactor Coil | |
| For Use With | LC Series | |
| Standards/Approvals | No | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Coil | ||
Product Type Contactor Coil | ||
For Use With LC Series | ||
Standards/Approvals No | ||
Series TeSyS D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric LX1D8V7
TeSys Deca replacement AC coil 400V 50/60Hz for TeSys Deca contactors. To be used with 3 and 4-pole contactors LC1 D115, D150. It operates in the voltage limits 0.8-1.15 Uc and environments until 55°C Coil with integral suppression device fitted as standard. Green Premium compliant (RoHS/REACh).
The Schneider Electric LX1 series is a contactor coil for LC series contactor which has control circuit voltage of 400 V ac at 50/60Hz. It has ambient operating temperature from -5 to 60 °C.
Mechanical durability up to 8 Mcycles
Coil technology without built-in suppressor module
Maximum operating rate 1200 cyc/h 60 °C
Related links
- Schneider Electric TeSyS D Contactor Coil for use with LC Series
- Schneider Electric TeSyS D Contactor Varistor for use with LC Series
- Schneider Electric TeSyS D Contactor Coil for use with LP1 Series
- Schneider Electric TeSyS D Contactor Coil for use with LC1D09...D38
- Schneider Electric TeSyS D Contactor Coil for use with Contactor
- Schneider Electric TeSyS D Contactor Coil for use with LC1 Series
- Schneider Electric TeSyS D Contactor Coil for use with LXD Series
- Schneider Electric TeSyS D Contactor Coil for use with LC1D09 to LC1D38, LC1DT20 to LC1DT40
