Schneider Electric TeSyS D Contactor Coil for use with LXD Series
- RS Stock No.:
- 394-9144
- Mfr. Part No.:
- LXD1FE7
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€34.73
(exc. VAT)
€42.72
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.73 |
*price indicative
- RS Stock No.:
- 394-9144
- Mfr. Part No.:
- LXD1FE7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Coil | |
| Product Type | Contactor Coil | |
| For Use With | LXD Series | |
| Standards/Approvals | No | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Coil | ||
Product Type Contactor Coil | ||
For Use With LXD Series | ||
Standards/Approvals No | ||
Series TeSyS D | ||
- COO (Country of Origin):
- FR
Spare Coils
Related links
- Schneider Electric TeSyS D Contactor Coil for use with LC1D09...D38
- Schneider Electric TeSyS D Contactor Coil for use with LC1 Series
- Schneider Electric TeSyS D Contactor Coil for use with LP1 Series
- Schneider Electric TeSyS D Contactor Coil for use with LC Series
- Schneider Electric TeSyS D Contactor Coil for use with Contactor
- Schneider Electric TeSyS D Contactor Coil for use with LC1D09 to LC1D38, LC1DT20 to LC1DT40
- Schneider Electric TeSyS D Contactor Coil for use with LC1DT60A LC1D40A...D65A
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 230V, 4 NO
