Schneider Electric TeSyS F Contactor Coil for use with LC Series
- RS Stock No.:
- 211-0007
- Mfr. Part No.:
- LX4FK110
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,484.65
(exc. VAT)
€1,826.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,484.65 |
*price indicative
- RS Stock No.:
- 211-0007
- Mfr. Part No.:
- LX4FK110
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Coil | |
| Accessory Type | Contactor Coil | |
| For Use With | LC Series | |
| Standards/Approvals | No | |
| Series | TeSyS F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Coil | ||
Accessory Type Contactor Coil | ||
For Use With LC Series | ||
Standards/Approvals No | ||
Series TeSyS F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric LX4FK110
TeSys F DC coil 110V (voltage code FD), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1F500. It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C. It provides to the contactor high operating rates until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).
The Schneider Electric LX4 series is a contactor coil for LC series contactor which has control circuit voltage of 110 V dc. It has ambient operating temperature from -5 to 55 °C and has net weight of 1.08 kg.
Mechanical durability up to 10 Mcycles
Coil technology without built-in suppressor module
Maximum operating rate 2400 cyc/h 55 °C
Related links
- Schneider Electric TeSyS F Contactor Coil for use with LC Series
- Schneider Electric TeSyS F Contactor Coil for use with DR series, LC Series
- Schneider Electric TeSyS F Contactor Coil for use with TeSys F LC1F contactor
- Schneider Electric TeSyS F Contactor Coil for use with LC1 Series
- Schneider Electric TeSyS F Contactor Coil for use with DR2SC, LC1F500
- Schneider Electric TeSyS F Contactor Coil for use with LC1F265...LC1F330
- Schneider Electric TeSys F Contactor Coil for use with Contactor
- Schneider Electric TeSyS F Contactor Coil for use with LC1F185...LC1F225
