Schneider Electric Linergy Contactor Connector for use with TeSys F
- RS Stock No.:
- 211-2603
- Mfr. Part No.:
- LA9FJ982
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-2603
- Mfr. Part No.:
- LA9FJ982
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Set of Connections | |
| For Use With | TeSys F | |
| Range | Linergy | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Set of Connections | ||
For Use With TeSys F | ||
Range Linergy | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- CZ
The Schneider Electric LA9F series TeSys F - set of connections for 3P - changeover circuit type.
Green Premium product
Toxic heavy metal free
Mercury free
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Linergy Contactor Connector for use with TeSys F
- Schneider Electric TeSys F Contactor Connector for use with TeSys F
- Schneider Electric TeSyS F Contactor Connector for use with Giga Contactor
- Schneider Electric TeSys Contactor Connector for use with TeSys F
- Schneider Electric TeSyS D Contactor Connector for use with LC1 Series
- Schneider Electric TeSyS D Contactor Connector for use with LC1D80, LC1D95
- Schneider Electric Linergy Series Connector for Use with PrismaSeT P Enclosure x 300mm
- Schneider Electric Linergy Series Connector for Use with PrismaSeT P Enclosure x 650mm
