Schneider Electric TeSyS F Contactor Connector for use with Giga Contactor

Subtotal (1 unit)*

€1,934.51

(exc. VAT)

€2,379.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,934.51

*price indicative

RS Stock No.:
256-6740
Mfr. Part No.:
LX1G4SBEEA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor Connector

Accessory Type

Control Module

For Use With

Giga Contactor

Standards/Approvals

CSA C22.2 No 60947-4-1, UL 60947-4-1A, EN/IEC 60947-4-1, IEC 60529

Series

TeSyS F

COO (Country of Origin):
CN
The Schneider Electric control module for TeSys giga contactor. Coil designed for less energy consumption and wider voltage band-width, connection by spring terminal. It allows contactor operation with high AC-3 operating rates until 600 cycles/hour and environments until 60°C. Control module has connectors for connecting the coil control A1, A2 circuit, pole status and diagnostic signalling circuits.

Advanced Version

4 pole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy