Allen Bradley E100 Reset Device for use with 193-1ERR
- RS Stock No.:
- 213-2284
- Mfr. Part No.:
- 193-1EMRA
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€94.31
(exc. VAT)
€116.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.31 |
*price indicative
- RS Stock No.:
- 213-2284
- Mfr. Part No.:
- 193-1EMRA
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Remote Indication Display | |
| Product Type | Reset Device | |
| For Use With | 193-1ERR | |
| Standards/Approvals | No | |
| Series | E100 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Remote Indication Display | ||
Product Type Reset Device | ||
For Use With 193-1ERR | ||
Standards/Approvals No | ||
Series E100 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CX
The Rockwell Automation remote reset solenoid.
240V AC voltage rating
Related links
- Allen Bradley E100 Reset Device for use with 193-1ERR
- Allen Bradley E100 Reset Device for use with 193/592-1EF
- Allen Bradley E100 Reset Device for use with 193/592-1EF, 193-1EE
- Allen Bradley E100 Assembly Kit for use with 193-1EGJ, 193-1ERR
- Allen Bradley E100 Overload Relay Assembly Kit for use with 193-1EGJ, 193-1ERR
- Allen Bradley E100 Protection Module for use with 193-1EGJ
- Allen Bradley E100 Overload Relay Protection Module for use with 193/592-1EF
- Allen Bradley 690V
