Siemens SIRIUS Surge Suppressor for use with Contactors Size 12
- RS Stock No.:
- 213-2538
- Mfr. Part No.:
- 3TX2746-2F
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€28.31
(exc. VAT)
€34.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.31 |
*price indicative
- RS Stock No.:
- 213-2538
- Mfr. Part No.:
- 3TX2746-2F
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Surge Suppressor | |
| Product Type | Surge Suppressor | |
| For Use With | Contactors Size 12 | |
| Standards/Approvals | No | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Surge Suppressor | ||
Product Type Surge Suppressor | ||
For Use With Contactors Size 12 | ||
Standards/Approvals No | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Surge suppressor Visitor power supply required 24 V AC/DC.
Contactors size 12
Related links
- Siemens SIRIUS Surge Suppressor for use with Contactors Size 3-12
- Siemens SIRIUS Surge Suppressor for use with Motor Contactors Size S00
- Siemens SIRIUS Surge Suppressor for use with Size S00
- Siemens SIRIUS Surge Suppressor for use with Contactor Size S0-S2
- Siemens SIRIUS Surge Suppressor for use with Contactor Relays, Motor Contactor Size S00
- Siemens SIRIUS Surge Suppressor for use with Motor Contactor Size S00, Contactor Relays
- Siemens, SIRIUS Surge Suppressor Unit 240V ac Maximum Voltage Rating Surge Suppressor
- Siemens SIRIUS Surge Suppressor for use with Cable Spacer
