RS Better World
Siemens SIRIUS Surge Suppressor for use with Size S00
- RS Stock No.:
- 751-5944
- Mfr. Part No.:
- 3RT2916-1EH00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10.43
(exc. VAT)
€12.83
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 751-5944
- Mfr. Part No.:
- 3RT2916-1EH00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Surge Suppressor | |
| Product Type | Surge Suppressor | |
| For Use With | Size S00 | |
| Standards/Approvals | UKCA, RoHS, WEEE (2012/19/EU), EAC, CE, REACH | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Surge Suppressor | ||
Product Type Surge Suppressor | ||
For Use With Size S00 | ||
Standards/Approvals UKCA, RoHS, WEEE (2012/19/EU), EAC, CE, REACH | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Series SIRIUS | ||
- Switching Devices for Load Feeders
- Datasheet_3RT2916-1EH00
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Manual - Capacitor Switching Contactor S00 / S0
- Manual - Capacitor Switching Contactor S00 / S0
- Siemens EcoTech label
- Environmental Product Declaration
- COO (Country of Origin):
- CZ
Siemens Surge Suppressor, DC Operation, 12 to 250V Control Circuit Voltage - SIRIUS Innovation Series - 3RT2916-1EH00
Boost the safe operation of your relay or motor contactor with this surge suppressor from Siemens. It's suitable for any 3RT2 device with a size of S00 from the Sirius Innovation range. This makes it a highly compatible bit of kit. The suppressor's diode combination absorbs occasional voltage spikes, protecting your sensitive system from electrical damage. As it's part of a modular system, this pluggable unit simply clips into the front of your contactor. So you'll find it's no sweat to fit. Thanks to an operating temperature between -25°C and +60°C, it can easily take on the harsh conditions found in marine, railway and manufacturing environments.
Features & Benefits
• Dimensions of 46 (L) x 28 (W) x 9 (D) make it a compact safety solution
• Mounts in any position in your system for versatility
Does this surge suppressor need an AC or DC connection?
This surge suppressor is designed for DC operation and a control circuit supply between 12 and 250V, enabling it to work with your 3RT contactor.
Related links
- Siemens SIRIUS Surge Suppressor for use with Motor Contactors Size S00
- Siemens SIRIUS Surge Suppressor for use with Motor Contactor Size S00, Contactor Relays
- Siemens SIRIUS Surge Suppressor for use with Contactor Relays, Motor Contactor Size S00
- Siemens SIRIUS Innovations Surge Suppressor for use with 3RH2, Size S00
- Siemens SIRIUS Surge Suppressor for use with Contactor Size S0-S2
- Siemens 3RT1 Surge Suppressor for use with Motor Size S00
- Siemens SIRIUS Surge Suppressor for use with SIRIUS Contactor
- Siemens Contactor Accessory
